VR25000001824FA500 vs VR25000001824FA1 feature comparison

VR25000001824FA500 Vishay BCcomponents

Buy Now Datasheet

VR25000001824FA1 Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, Axial,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RATED AC VOLTAGE (V): 1600 RATED AC VOLTAGE (V): 1150
Construction Tubular Coated
JESD-609 Code e3 e3
Lead Diameter 0.58 mm 0.58 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.5 mm 6.5 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 1820000 Ω 1820000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 1600 V 1600 V
Base Number Matches 2 1
HTS Code 8533.21.00.90
Package Shape TUBULAR PACKAGE

Compare VR25000001824FA500 with alternatives

Compare VR25000001824FA1 with alternatives