VQE50W-Q24-S12
vs
0RQB-50Y12L
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE ON/OFF
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, UL
|
IEC, EN, CSA, UL
|
Efficiency (Main Output) |
91.5%
|
87%
|
Input Voltage-Max |
36 V
|
154 V
|
Input Voltage-Min |
9 V
|
14.4 V
|
Input Voltage-Nom |
24 V
|
24 V
|
Length |
57.9 mm
|
58.42 mm
|
Line Regulation-Max |
0.2%
|
0.00489%
|
Load Regulation-Max |
0.2%
|
0.32679%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
7
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
4.16 A
|
4.2 A
|
Output Voltage-Max |
13.2 V
|
12.24 V
|
Output Voltage-Min |
10.8 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Ripple Voltage (Main Out) |
0.05304 Vrms
|
0.05 Vrms
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
50 W
|
50 W
|
Width |
36.8 mm
|
36.75 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
Control Mode |
|
VOLTAGE-MODE
|
JESD-30 Code |
|
R-XXMA-X7
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Protections |
|
INPUT OVER VOLTAGE; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT
|
Seated Height-Max |
|
15.5 mm
|
Switching Frequency-Max |
|
250 kHz
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare VQE50W-Q24-S12 with alternatives
Compare 0RQB-50Y12L with alternatives