VPR103U016N3L vs VPR103U016N3L5A feature comparison

VPR103U016N3L Cornell Dubilier Electronics Inc

Buy Now Datasheet

VPR103U016N3L5A Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer Cornell Dubilier
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Other Tolerances Available
Diameter 25.4 mm 25.4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 12 mΩ 12 mΩ
JESD-609 Code e3 e3
Leakage Current 0.32 mA 0.32 mA
Length 92.1 mm 92.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 8033 mA 8033 mA
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 17 1
Terminal Pitch 10.2 mm

Compare VPR103U016N3L with alternatives

Compare VPR103U016N3L5A with alternatives