VPB160808T-100Y-AU
vs
CBM160808U190
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
FENGHUA ADVANCED TECHNOLOGY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.01 Ω
|
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
10 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
6 A
|
|
Screening Level |
AEC-Q200; TS16949
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VPB160808T-100Y-AU with alternatives
Compare CBM160808U190 with alternatives