VP277M2V vs 2271MFM3030LHN5110 feature comparison

VP277M2V Man Yue Technology Holdings Ltd

Buy Now Datasheet

2271MFM3030LHN5110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 30 mm 30 mm
Manufacturer Series VP(350V,30)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Series VP(350V,30)
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 1050 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare VP277M2V with alternatives

Compare 2271MFM3030LHN5110 with alternatives