VP1120N5 vs STW45NM50 feature comparison

VP1120N5 Supertex Inc

Buy Now Datasheet

STW45NM50 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUPERTEX INC STMICROELECTRONICS
Part Package Code SFM TO-247AC
Package Description TO-220, 3 PIN TO-247, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 500 V
Drain Current-Max (ID) 1.8 A 45 A
Drain-source On Resistance-Max 5 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 45 W 417 W
Pulsed Drain Current-Max (IDM) 7 A 180 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 810 mJ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VP1120N5 with alternatives

Compare STW45NM50 with alternatives