VP0610L
vs
TP0620N3-G
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
TO-92
|
TO-92
|
| Package Description |
To-92, 3 Pin
|
Green Package-3
|
| Pin Count |
3
|
3
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
Low Threshold
|
High Input Impedance, Logic Level Compatible
|
| Configuration |
Single With Built-In Diode
|
Single With Built-In Diode
|
| DS Breakdown Voltage-Min |
60 V
|
200 V
|
| Drain Current-Max (ID) |
0.18 A
|
0.175 A
|
| Drain-source On Resistance-Max |
10 Ω
|
12 Ω
|
| FET Technology |
Metal-Oxide Semiconductor
|
Metal-Oxide Semiconductor
|
| Feedback Cap-Max (Crss) |
5 Pf
|
35 Pf
|
| JEDEC-95 Code |
TO-226AA
|
TO-92
|
| JESD-30 Code |
O-PBCY-W3
|
O-PBCY-T3
|
| JESD-609 Code |
e0
|
e3
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Mode |
Enhancement Mode
|
Enhancement Mode
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Cylindrical
|
Cylindrical
|
| Polarity/Channel Type |
P-Channel
|
P-Channel
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Tin Lead
|
Matte Tin
|
| Terminal Form |
Wire
|
Through-Hole
|
| Terminal Position |
Bottom
|
Bottom
|
| Transistor Application |
Switching
|
Switching
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
6
|
2
|
| Pbfree Code |
|
Yes
|
| HTS Code |
|
8541.29.00.95
|
| Operating Temperature-Min |
|
-55 °C
|
| Peak Reflow Temperature (Cel) |
|
250
|
| Power Dissipation Ambient-Max |
|
1 W
|
| Power Dissipation-Max (Abs) |
|
1 W
|
|
|
|