VP0106N3
vs
VP0106N3-GP002
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
Drain Current-Max (ID) |
0.25 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
P-CHANNEL
|
|
Power Dissipation-Max (Abs) |
1 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
,
|
|
|
|
Compare VP0106N3 with alternatives
Compare VP0106N3-GP002 with alternatives