VP-700-EAE-KAAN-125M0000000 vs 530CA125M000DG feature comparison

VP-700-EAE-KAAN-125M0000000 Microsemi Corporation

Buy Now Datasheet

530CA125M000DG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL TRAY
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.4mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 6 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Pbfree Code Yes
Number of Terminals 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 88 mA

Compare VP-700-EAE-KAAN-125M0000000 with alternatives

Compare 530CA125M000DG with alternatives