VOF-30C-S12 vs PSK-30D-12-DIN feature comparison

VOF-30C-S12 CUI Inc

Buy Now Datasheet

PSK-30D-12-DIN CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC CUI INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2019-11-22
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CA, CE, EN, UK EN, UL
Efficiency (Main Output) 84% 90%
Input Voltage-Max 264 V 305 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-PDMA-X
Length 76.2 mm 96.1 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 2.5 A 2.5 A
Output Voltage-Max 12.24 V 12.24 V
Output Voltage-Min 11.76 V 11.76 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out) 0.03535 Vrms 0.03535 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Width 50.8 mm 54 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATE WITH 100-430VDC

Compare VOF-30C-S12 with alternatives

Compare PSK-30D-12-DIN with alternatives