VOF-180-15
vs
VMS-180-15
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
PACKAGE-11
|
MODULE-11
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
MAX O/P POWER IS 180W FOR 13 CFM FORCED AIR COOLING
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
80 V
|
80 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XXFM-X11
|
R-XXMA-X
|
Length |
101.6 mm
|
101.6 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
11
|
|
Operating Temperature-Max |
40 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
15.45 V
|
15.45 V
|
Output Voltage-Min |
14.55 V
|
14.55 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
120 W
|
120 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
50.8 mm
|
50.8 mm
|
Base Number Matches |
2
|
2
|
Approvals |
|
ANSI, EN
|
Efficiency (Main Output) |
|
88%
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Package Code |
|
XMA
|
Protections |
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
Ripple Voltage (Main Out) |
|
0.10605 Vrms
|
Warm-up Time |
|
2.055 s
|
|
|
|
Compare VOF-180-15 with alternatives
Compare VMS-180-15 with alternatives