VO0611T vs HCNW2611 feature comparison

VO0611T Vishay Intertechnologies

Buy Now Datasheet

HCNW2611 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVAGO TECHNOLOGIES INC
Package Description SOIC-8 0.400 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay Avago Technologies
Additional Feature CMOS COMPATIBLE, UL APPROVED UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 4000 V 5000 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.085 W
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES NO
Base Number Matches 1 10
Pbfree Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Response Time-Nom 5e-8 ns
Supply Voltage-Nom 7 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare VO0611T with alternatives

Compare HCNW2611 with alternatives