VNC2-32Q1B vs CY7C65211A-24LTXIT feature comparison

VNC2-32Q1B FTDI Chip

Buy Now Datasheet

CY7C65211A-24LTXIT Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN
Package Description HVQCCN, LCC32,.27SQ,25 QFN-24
Pin Count 32
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer FTDI Chip
Additional Feature ALSO REQUIRES AT 3.3 V I/O SUPPLY ALSO OPERATES AT 2V-5.5V SUPPLY RANGE.
Address Bus Width
Clock Frequency-Max 6 MHz
Data Transfer Rate-Max 1.5 MBps 1.5 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N32 S-XQCC-N24
Length 7 mm 4 mm
Number of Terminals 32 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.27SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.6 mm
Supply Voltage-Max 1.98 V 1.89 V
Supply Voltage-Min 1.62 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 4 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
ECCN Code 3A001.A.2
Bus Compatibility I2C; SPI; UART; VBUS
Drive Interface Standard RS232; RS422; RS485
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare VNC2-32Q1B with alternatives

Compare CY7C65211A-24LTXIT with alternatives