VN2460N3-GP014 vs VN0545N2 feature comparison

VN2460N3-GP014 Microchip Technology Inc

Buy Now Datasheet

VN0545N2 Supertex Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SUPERTEX INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 450 V
Drain-source On Resistance-Max 25 Ω 60 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 25 pF 5 pF
JEDEC-95 Code TO-92 TO-39
JESD-30 Code O-PBCY-T3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Case Connection DRAIN
Drain Current-Max (ID) 0.1 A
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 6 W
Power Dissipation-Max (Abs) 6 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare VN2460N3-GP014 with alternatives

Compare VN0545N2 with alternatives