VN2460N3-GP003 vs ZVNL535ASTZ feature comparison

VN2460N3-GP003 Microchip Technology Inc

Buy Now Datasheet

ZVNL535ASTZ Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 600 V 350 V
Drain-source On Resistance-Max 25 Ω 40 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 25 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Drain Current-Max (ID) 0.09 A
Operating Temperature-Max 200 °C
Qualification Status Not Qualified

Compare VN2460N3-GP003 with alternatives

Compare ZVNL535ASTZ with alternatives