VN2406D vs IRF713-001 feature comparison

VN2406D Vishay Intertechnologies

Buy Now Datasheet

IRF713-001 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 1.12 A 1.7 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 20 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Base Number Matches 4 2
Case Connection DRAIN
DS Breakdown Voltage-Min 350 V
Drain-source On Resistance-Max 5 Ω
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Pulsed Drain Current-Max (IDM) 4.3 A
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare VN2406D with alternatives

Compare IRF713-001 with alternatives