VN10LPSTOB
vs
BS107RLRE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
ON SEMICONDUCTOR
Package Description
IN-LINE, R-PSIP-W3
PLASTIC, TO-226AA, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
200 V
Drain Current-Max (ID)
0.27 A
0.25 A
Drain-source On Resistance-Max
7.5 Ω
14 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-W3
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Part Package Code
TO-92
Pin Count
3
JEDEC-95 Code
TO-92
Compare VN10LPSTOB with alternatives
Compare BS107RLRE with alternatives