VN0660N3 vs VP0650N2 feature comparison

VN0660N3 Supertex Inc

Buy Now Datasheet

VP0650N2 Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 500 V
Drain Current-Max (ID) 0.15 A 0.25 A
Drain-source On Resistance-Max 20 Ω 30 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 20 pF 20 pF
JEDEC-95 Code TO-92 TO-39
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1 W 6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 17 5
HTS Code 8541.29.00.95
Case Connection DRAIN
Power Dissipation Ambient-Max 6 W

Compare VN0660N3 with alternatives

Compare VP0650N2 with alternatives