VMS-225-12-1 vs VMS-180-12 feature comparison

VMS-225-12-1 CUI Inc

Buy Now Datasheet

VMS-180-12 CUI Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC CUI INC
Package Description , MODULE-11
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals ANSI, CE, EN, IEC ANSI, EN
Efficiency (Main Output) 92% 88%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 80 V 80 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-XXMA-X
Length 101.6 mm 101.6 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.36 V 12.36 V
Output Voltage-Min 11.64 V 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out) 0.04242 Vrms 0.08484 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 120 W 120 W
Trim/Adjustable Output YES YES
Warm-up Time 2 s 2.055 s
Width 50.8 mm 50.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VMS-225-12-1 with alternatives

Compare VMS-180-12 with alternatives