VMF154K2A1
vs
VF154K2A2
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RELIABLE CAPACITORS CO
|
RELIABLE CAPACITORS CO
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.15 µF
|
0.15 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Special Values On Request
|
Special Values On Request
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Manufacturer Series |
VMF
|
VF
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Series |
VMF
|
VF
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VMF154K2A1 with alternatives
Compare VF154K2A2 with alternatives