VMEM5Q-B3D-12M7290000
vs
VMEM5Q-B3B12M500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
3 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Manufacturer Series
VMEM
VMEM5Q
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12.729 MHz
12.5 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
5.0mm x 3.2mm x 0.85mm
5.0mm x 3.2mm x 1.04mm
Rise Time-Max
3 ns
5 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
JESD-609 Code
e4
Compare VMEM5Q-B3D-12M7290000 with alternatives
Compare VMEM5Q-B3B12M500 with alternatives