VME74ETL16245SSCX
vs
SNJ54ABTE16246WD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
SSOP,
|
DFP, FL48,.4,25
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
SUPPORTS VME64 ETL SPECIFICATIONS; SERIES RESISTOR ON B PORT; WITH DIRECTION CONTROL
|
SUPPORTS VME64 ETL SPECIFICATIONS; 25 OHM INCIDENT WAVE SWITCHING ON PORT A
|
Family |
ABTE/ETL
|
ABTE/ETL
|
JESD-30 Code |
R-PDSO-G48
|
R-GDFP-F48
|
Length |
15.875 mm
|
15.748 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Number of Bits |
8
|
11
|
Number of Functions |
2
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
OPEN-COLLECTOR/3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SSOP
|
DFP
|
Package Equivalence Code |
SSOP48,.4
|
FL48,.4,25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
FLATPACK
|
Propagation Delay (tpd) |
7 ns
|
5.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.74 mm
|
3.05 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
9.652 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Control Type |
|
INDEPENDENT/COMMON CONTROL
|
Count Direction |
|
UNI/BIDIRECTIONAL
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.064 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
|
48 mA
|
Prop. Delay@Nom-Sup |
|
5.8 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VME74ETL16245SSCX with alternatives
Compare SNJ54ABTE16246WD with alternatives