VLP-06V-1 vs 4-1123722-6 feature comparison

VLP-06V-1 JST Manufacturing

Buy Now Datasheet

4-1123722-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0 COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.524 inch
Body Depth 0.413 inch
Body Length 0.933 inch
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 1500VAC V
EMI Shielded NO
Insulation Resistance 1000000000 Ω
Insulator Color RED
Mains Connector Rating 8A
Mounting Option 2 LATCHING
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Panel Mount NO
Rated Current (Signal) 8 A
Reference Standard UL
Terminal Pitch 3.96 mm
Wire Size-Max 18 AWG
Wire Size-Min 22 AWG

Compare VLP-06V-1 with alternatives

Compare 4-1123722-6 with alternatives