VLMG31L1M2-GS08 vs VLMG31L1M2-GS08 feature comparison

VLMG31L1M2-GS08 Vishay Intertechnologies

Buy Now Datasheet

VLMG31L1M2-GS08 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
Factory Lead Time 19 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.8 V 2.8 V
JESD-609 Code e3 e3
Lens Type CLEAR NONDIFFUSED CLEAR NONDIFFUSED
Luminous Intensity-Nom 19.6 mcd 19.6 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.75 mm 1.75 mm
Packing Method TR TR
Peak Wavelength 565 nm 565 nm
Reverse Voltage-Max 6 V 6 V
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.8 mm 2.8 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.40.20.00

Compare VLMG31L1M2-GS08 with alternatives

Compare VLMG31L1M2-GS08 with alternatives