VLME3105-GS08 vs VLME3105-GS18 feature comparison

VLME3105-GS08 Vishay Intertechnologies

Buy Now Datasheet

VLME3105-GS18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description LCC-2 LCC-2
Reach Compliance Code compliant compliant
Samacsys Manufacturer Vishay Vishay
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.6 V 2.6 V
JESD-609 Code e3 e3
Lens Type CLEAR NONDIFFUSED CLEAR NONDIFFUSED
Luminous Intensity-Nom 98.0 mcd 98.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.75 mm 1.75 mm
Packing Method TR TR
Peak Wavelength 590 nm 590 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.8 mm 2.8 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1