VLC1S00D-AZB00-000
vs
M2028TJG02-FA-1B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
12 Weeks
Actuator Length
0.505 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
DOUBLE POLE SWITCHES
Body Breadth
20.828 mm
12.7 mm
Body Height
27.4066 mm
9.4234 mm
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
0.02 mΩ
Dielectric Withstand Volts
1500VRMS V
1500VAC V
Insulation Resistance
50000000 Ω
1000000000 Ω
Insulator Material
POLYESTER
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.4 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Rohs Code
Yes
Actuator Angle
25 deg
Actuator Color
BLACK
Body Length or Diameter
13.0048 mm
Center Contact Material
COPPER
Center Contact Plating
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Electrical Life
50000 Cycle(s)
End Contact Plating
GOLD
Housing Material
DIALLYL PHTHALATE
Sealing
EPOXY
Compare VLC1S00D-AZB00-000 with alternatives
Compare M2028TJG02-FA-1B with alternatives