VLC1S00C-AZC00-000/POLY vs M2028TJG02-GA-1B feature comparison

VLC1S00C-AZC00-000/POLY Carling Technologies

Buy Now Datasheet

M2028TJG02-GA-1B NKK Switches

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 12 Weeks
Samacsys Manufacturer Carling Technologies
Actuator Length 0.505 inch
Actuator Type ROCKER ROCKER
Additional Feature DOUBLE POLE SWITCHES
Body Breadth 20.828 mm 12.7 mm
Body Height 27.4066 mm 9.4234 mm
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ 0.02 mΩ
Dielectric Withstand Volts 1500VRMS V 1500VAC V
Insulation Resistance 50000000 Ω 1000000000 Ω
Insulator Material POLYESTER
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.4 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Rohs Code Yes
Actuator Angle 25 deg
Actuator Color BLACK
Body Length or Diameter 13.0048 mm
Center Contact Material COPPER
Center Contact Plating GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Electrical Life 50000 Cycle(s)
End Contact Plating GOLD
Housing Material DIALLYL PHTHALATE
Sealing EPOXY

Compare VLC1S00C-AZC00-000/POLY with alternatives

Compare M2028TJG02-GA-1B with alternatives