VLC1S004-1ZZ00-000
vs
300AWDP4R1M1RE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
12 Weeks
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
DOUBLE POLE SWITCHES
|
|
Body Breadth |
20.828 mm
|
11.3538 mm
|
Body Height |
27.4066 mm
|
10.3124 mm
|
Contact Function |
(ON)-OFF-(ON)
|
(ON)-OFF-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Dielectric Withstand Volts |
1500VRMS V
|
1000VRMS V
|
Insulation Resistance |
50000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYESTER
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.4 inch
|
0.156 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
E-Switch
|
Actuator Angle |
|
25 deg
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.489 inch
|
Actuator Material |
|
NYLON
|
Body Length or Diameter |
|
12.8016 mm
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Electrical Life |
|
30000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
GLASS FILLED NYLON
|
Sealing |
|
EPOXY
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare VLC1S004-1ZZ00-000 with alternatives
Compare 300AWDP4R1M1RE with alternatives