VK30BY102MCR vs C052C102M2R5CA7200 feature comparison

VK30BY102MCR Charcroft Electronics Ltd

Buy Now Datasheet

C052C102M2R5CA7200 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHARCROFT ELECTRONICS LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.24.00.60
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 4 1
JESD-609 Code e0
Packing Method TR, 12 INCH
Terminal Finish Tin/Lead (Sn60Pb40)

Compare VK30BY102MCR with alternatives

Compare C052C102M2R5CA7200 with alternatives