VK30BA822JBN023TR vs 101T3AN822JR4CT feature comparison

VK30BA822JBN023TR Charcroft Electronics Ltd

Buy Now Datasheet

101T3AN822JR4CT Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHARCROFT ELECTRONICS LTD JOHANSON DIELECTRICS INC
Package Description , 3010 , 3010
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 7.62 mm 7.62 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series VK
Size Code 3010
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Surface Mount NO
Terminal Shape WIRE

Compare VK30BA822JBN023TR with alternatives

Compare 101T3AN822JR4CT with alternatives