VK30BA472FBTR vs VK30BA472FBRTR feature comparison

VK30BA472FBTR Charcroft Electronics Ltd

Buy Now Datasheet

VK30BA472FBRTR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHARCROFT ELECTRONICS LTD CHARCROFT ELECTRONICS LTD
Package Description , 3010 , 3010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 7.62 mm 7.62 mm
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Series VK VK
Size Code 3010 3010
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare VK30BA472FBTR with alternatives

Compare VK30BA472FBRTR with alternatives