VK30BA220JBRF002 vs MR041A220JTTTR1 feature comparison

VK30BA220JBRF002 Charcroft Electronics Ltd

Buy Now Datasheet

MR041A220JTTTR1 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHARCROFT ELECTRONICS LTD AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.24.00.60
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard BS9075-F002
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e0
Packing Method TR, 14 INCH
Terminal Finish Tin/Lead (Sn/Pb)

Compare VK30BA220JBRF002 with alternatives

Compare MR041A220JTTTR1 with alternatives