VK30BA132FBRTR vs VK30A132FBTR feature comparison

VK30BA132FBRTR Charcroft Electronics Ltd

Buy Now Datasheet

VK30A132FBTR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHARCROFT ELECTRONICS LTD CHARCROFT ELECTRONICS LTD
Package Description , 3010 , 3010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0013 µF 0.0013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e3
Length 7.62 mm 7.62 mm
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Series VK VK
Size Code 3010 3010
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5.08 mm 5.08 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare VK30BA132FBRTR with alternatives

Compare VK30A132FBTR with alternatives