VK30A822JBF002TR vs VK30A822JBRF002TR feature comparison

VK30A822JBF002TR Charcroft Electronics Ltd

Buy Now Datasheet

VK30A822JBRF002TR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHARCROFT ELECTRONICS LTD CHARCROFT ELECTRONICS LTD
Package Description , 3010 , 3010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 7.62 mm 7.62 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series VK VK
Size Code 3010 3010
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare VK30A822JBF002TR with alternatives

Compare VK30A822JBRF002TR with alternatives