VK30A681KBRTR vs VK30BA681KBTR feature comparison

VK30A681KBRTR Charcroft Electronics Ltd

Buy Now Datasheet

VK30BA681KBTR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHARCROFT ELECTRONICS LTD CHARCROFT ELECTRONICS LTD
Package Description , 3010 , 3010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e3
Length 7.62 mm 7.62 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series VK VK
Size Code 3010 3010
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5.08 mm 5.08 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare VK30A681KBRTR with alternatives

Compare VK30BA681KBTR with alternatives