VK21BY271MCRTR
vs
VK20BY271MCTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
CHARCROFT ELECTRONICS LTD
Package Description
, 2010
, 2010
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00027 µF
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.08 mm
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
5.08 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Series
VK
VK
Size Code
2010
2010
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
-30/+20% ppm/°C
-30/+20% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.54 mm
5.08 mm
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Compare VK21BY271MCRTR with alternatives
Compare VK20BY271MCTR with alternatives