VK21BY271MCRF002TR vs VK21BY271MCF002TR feature comparison

VK21BY271MCRF002TR Charcroft Electronics Ltd

Buy Now Datasheet

VK21BY271MCF002TR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHARCROFT ELECTRONICS LTD CHARCROFT ELECTRONICS LTD
Package Description , 2010 , 2010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e3
Length 5.08 mm 5.08 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Series VK VK
Size Code 2010 2010
Temperature Characteristics Code X7R X7R
Temperature Coefficient -30/+20% ppm/°C -30/+20% ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare VK21BY271MCRF002TR with alternatives

Compare VK21BY271MCF002TR with alternatives