VK21A242JCRTR vs VK20BABA242JCRTR feature comparison

VK21A242JCRTR Charcroft Electronics Ltd

Buy Now Datasheet

VK20BABA242JCRTR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHARCROFT ELECTRONICS LTD CHARCROFT ELECTRONICS LTD
Package Description , 2010 , 2010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0024 µF 0.0024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e3 e3
Length 5.08 mm 5.08 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Series VK VK
Size Code 2010 2010
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.54 mm 5.08 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare VK21A242JCRTR with alternatives

Compare VK20BABA242JCRTR with alternatives