VK20BY823KATR
vs
VK20BY823KARTR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CHARCROFT ELECTRONICS LTD
|
CHARCROFT ELECTRONICS LTD
|
Package Description |
, 2010
|
, 2010
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.082 µF
|
0.082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
5.08 mm
|
5.08 mm
|
Length |
5.08 mm
|
5.08 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
VK
|
VK
|
Size Code |
2010
|
2010
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
-30/+20% ppm/°C
|
-30/+20% ppm/°C
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare VK20BY823KATR with alternatives
Compare VK20BY823KARTR with alternatives