VK20BABA471KCTR vs 201T2BN471KR4H feature comparison

VK20BABA471KCTR Charcroft Electronics Ltd

Buy Now Datasheet

201T2BN471KR4H Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHARCROFT ELECTRONICS LTD JOHANSON DIELECTRICS INC
Package Description , 2010 , 2010
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
Length 5.08 mm 5.08 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Series VK
Size Code 2010
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 5.08 mm 4.32 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Surface Mount NO
Terminal Shape WIRE

Compare VK20BABA471KCTR with alternatives

Compare 201T2BN471KR4H with alternatives