VK20BA561DBRF002
vs
MR041A561DTT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00056 µF
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
Yes
Negative Tolerance
0.09%
0.09%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
0.09%
0.09%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
BS9075-F002
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e0
Packing Method
TR
Terminal Finish
Tin/Lead (Sn/Pb)
Compare VK20BA561DBRF002 with alternatives
Compare MR041A561DTT with alternatives