VK0951500000G vs 2EHDVT-09P feature comparison

VK0951500000G Amphenol Corporation

Buy Now Datasheet

2EHDVT-09P Dinkle Enterprises

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
Additional Feature 94V-0, THERMOPLASTIC
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 9 9
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare VK0951500000G with alternatives

Compare 2EHDVT-09P with alternatives