VK0851500000G vs 50950086021D feature comparison

VK0851500000G Amphenol Corporation

Buy Now Datasheet

50950086021D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP PTR HARTMANN GMBH
Reach Compliance Code unknown compliant
Additional Feature 94V-0, THERMOPLASTIC STANDARD: UL 94V-0, PA6.6
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare VK0851500000G with alternatives

Compare 50950086021D with alternatives