VJ7427Y124KFPAR3T vs 1812C124K251ET feature comparison

VJ7427Y124KFPAR3T Vishay Vitramon

Buy Now Datasheet

1812C124K251ET Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY VITRAMON KNOWLES PRECISION DEVICES
Package Description , 1812 , 1812
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.12 µF 0.12 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e0
Manufacturer Series VJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 11.25/13 INCH TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Tin/Lead (Sn90Pb10)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare VJ7427Y124KFPAR3T with alternatives

Compare 1812C124K251ET with alternatives