VJ1206Y104JBAAT vs VJ1206Y104JXAMP feature comparison

VJ1206Y104JBAAT Vishay Intertechnologies

Buy Now Datasheet

VJ1206Y104JXAMP Vishay Vitramon

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.7 mm 1.7 mm
e3 e3
3.35 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
150 °C 150 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER, 11 1/4 INCH
5% 5%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 2
Yes
1206

Compare VJ1206Y104JBAAT with alternatives

Compare VJ1206Y104JXAMP with alternatives