VJ1206A270GFBMR vs CE1206-270-G101GB feature comparison

VJ1206A270GFBMR Vishay Vitramon

Buy Now Datasheet

CE1206-270-G101GB RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RCD COMPONENTS INC
Part Package Code 1206
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000027 µF 0.000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.65 mm
JESD-609 Code e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 11 1/4 INCH Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 2 1

Compare VJ1206A270GFBMR with alternatives

Compare CE1206-270-G101GB with alternatives