VJ0805Y563MXAAP vs GA0805Y563MXABC31G feature comparison

VJ0805Y563MXAAP Vishay Vitramon

Buy Now Datasheet

GA0805Y563MXABC31G Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code 0805
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.056 µF 0.056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 11.25/13 INCH TR, PAPER, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Factory Lead Time 9 Weeks
Reference Standard AEC-Q200

Compare VJ0805Y563MXAAP with alternatives

Compare GA0805Y563MXABC31G with alternatives