VJ0805Y563JXXCW1BC vs 0805X563J250GW-C feature comparison

VJ0805Y563JXXCW1BC Vishay Vitramon

Buy Now Datasheet

0805X563J250GW-C Capax Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0805
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 0805
ECCN Code EAR99
Capacitance 0.056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.016 mm
JESD-609 Code e4
Length 2.032 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.27 mm

Compare 0805X563J250GW-C with alternatives