VJ0805Y104KXAAC4X vs VJ0805Y104KNAAJ2L feature comparison

VJ0805Y104KXAAC4X Vishay Vitramon

Buy Now Datasheet

VJ0805Y104KNAAJ2L Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e4
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PUNCHED, 7 INCH TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare VJ0805Y104KXAAC4X with alternatives

Compare VJ0805Y104KNAAJ2L with alternatives