VJ0603Y473KXXPW1BC
vs
0603X7R473KE1ST
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
0603
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
3
|
1
|
Ihs Manufacturer |
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
|
, 0603
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.047 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.89 mm
|
Length |
|
1.6 mm
|
Manufacturer Series |
|
X7R
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, Embossed, 7 Inch
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Series |
|
X7R
|
Size Code |
|
0603
|
Temperature Characteristics Code |
|
X7R
|
Temperature Coefficient |
|
15% ppm/°C
|
Width |
|
0.8 mm
|
|
|
|
Compare 0603X7R473KE1ST with alternatives